+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT582+

RCD; LCD; 10mA,20mA,30mA,100mA,300mA,500mA; VAC: 30÷600V; 45÷65Hz


Manufacturer: UNI-T

Manufacturer part number:
UT582+
TME Symbol:
UT582+

Specification

Manufacturer
UNI-T
Type of meter
RCD
Kind of display used
LCD
Test current
10mA, 20mA, 30mA, 100mA, 300mA, 500mA
AC voltage measuring range
30...600V
AC voltage measuring accuracy
±(3% + 3 digit)
Frequency measuring range
45...65Hz
Dimensions
160x70.5x100mm
Measurement
AC voltage, frequency, RCD tripping current, RCD tripping time
Conform to the norm
CAT III 600V EN 61010
Illumination
yes
Power supply
  • battery R6 AA 1,5V x6
Measuring instrument features
  • AUTO HOLD
  • automatic power-off
  • overflow indicator
  • phase angle selection
Standard equipment
  • carrying strap
  • case
  • test leads
Battery/ rechargeable battery
  • battery R6 AA 1,5V x6
Gross weight1.0575 kg

WATCH VIDEO

See other products in this category: RCD Testers and Meters UNI-T,
*
UT582+
6 in TME stock
Net price for quantities from 1 pcs - 132.00 USDGross price for quantities from 1 pcs - 132.00 USD
Net price for quantities from 3 pcs - 123.89 USDGross price for quantities from 3 pcs - 123.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs