+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT681C

Tester: LAN wiring; LED; Features: automatic power-off


Manufacturer: UNI-T

Manufacturer part number:
UT681C
TME Symbol:
UT681C

Specification

Manufacturer
UNI-T
Type of tester
LAN wiring
Kind of display used
LED
Detection
discontinuities and short circuits in conductors, reversed connection
Measuring instrument features
automatic power-off
Standard equipment
BNC adapter
Test
wiring BNC, wiring RJ11, wiring RJ45
Connection
RJ11, RJ45
Power supply
  • battery 6F22 9V x1
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight207.93 g

WATCH VIDEO

See other products in this category: LAN and Telephone Networks Testers UNI-T,
*
UT681C
30 in TME stock
Net price for quantities from 1 pcs - 15.40 USDGross price for quantities from 1 pcs - 15.40 USD
Net price for quantities from 3 pcs - 14.50 USDGross price for quantities from 3 pcs - 14.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs