+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT682

Tester: LAN wiring; 0÷40°C; Test: wiring RJ11,wiring RJ45


Manufacturer: UNI-T

Manufacturer part number:
UT682
TME Symbol:
UT682

Specification

Manufacturer
UNI-T
Type of tester
LAN wiring
Detection
cable and wire continuity, cables in walls, groups of wires, place of cable failure
Operating temperature
0...40°C
Test
wiring RJ11, wiring RJ45
Connection
RJ11, RJ45
Power supply
  • battery 6F22 9V x2
Measuring instrument features
  • adjustable volume control
  • low battery indicator
  • tests continuity of cable pairs and conductors
Kit contents
  • carrying case
  • connection lead RJ45 with alligator clips
  • RJ11 cable
  • RJ45 cable
Gross weight429.8 g

WATCH VIDEO

See other products in this category: LAN and Telephone Networks Testers UNI-T,
*
UT682
60 in TME stock
Net price for quantities from 1 pcs - 41.65 USDGross price for quantities from 1 pcs - 41.65 USD
Net price for quantities from 3 pcs - 39.20 USDGross price for quantities from 3 pcs - 39.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs