+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT682D

Tester: wiring system; Test: wiring RJ11


Manufacturer: UNI-T

Manufacturer part number:
UT682D
TME Symbol:
UT682D

Specification

Manufacturer
UNI-T
Type of tester
wiring system
Detection
cable and wire continuity, cables in walls, groups of wires, place of cable failure
Test
wiring RJ11
Power supply
  • battery 6F22 9V x2
Gross weight349 g
Certificates

WATCH VIDEO

See other products in this category: LAN and Telephone Networks Testers UNI-T,
*
UT682D
41 in TME stock
Net price for quantities from 1 pcs - 21.93 USDGross price for quantities from 1 pcs - 21.93 USD
Net price for quantities from 3 pcs - 20.64 USDGross price for quantities from 3 pcs - 20.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs