+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTA12T

Thermo-hygrometer; LCD; -10÷50°C; 0÷99%RH; Accur: ±1°C; 0.1°C; 1%RH


Manufacturer: UNI-T

Manufacturer part number:
UTA12T
TME Symbol:
UTA12T

Specification

Manufacturer
UNI-T
Type of meter
thermo-hygrometer
Kind of display used
LCD
Temperature measuring range
-10...50°C
Humidity measuring range
0...99% RH
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±5%
Humidity measuring resolution
1% RH
Measurement
humidity, temperature
Measuring unit
°C, °F
Standard equipment
external temperature sensor
Body dimensions
130x22x78mm
Power supply
  • battery R03 AAA 1,5V x1
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x1
Gross weight152.94 g

WATCH VIDEO

See other products in this category: Thermohygrometers UNI-T,
*
UTA12T
56 in TME stock
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 14.20 USD
Net price for quantities from 3 pcs - 13.40 USDGross price for quantities from 3 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.