+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG1022X-PA

Laboratory generator: arbitrary, function; 20MHz; LCD TFT 4,3"


Manufacturer: UNI-T

Manufacturer part number:
UTG1022X-PA
TME Symbol:
UTG1022X-PA

Specification

Manufacturer
UNI-T
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
20MHz
Waveform frequency range
1µHz...5MHz (arbitrary waveform), 1µHz...10MHz (pulse waveform), 1µHz...10MHz (rectangular waveform), 1µHz...20MHz (sinus waveform), 1µHz...400kHz (ramp waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
2
Vertical resolution
16bit
Output parameters
impedance: 50Ω
Dimensions
215x103x316mm
Interface
USB
Kind of modulation
AM, ASK, FM, FSK, PM, PSK, PWM
Waveforms
arbitrary, DC, impulse, noise, ramp, sinus, square
Sampling
200Msps
Standard equipment
  • BNC-BNC cable
  • BNC cable - crocodile clip
  • mains cable
  • USB cable
Measuring instrument features
  • 4 Watt power output, <100kHz
  • 200 runs memory
Supply voltage
  • 100...240V AC
Gross weight3.125 kg
See other products in this category: Generators and Frequency Meters UNI-T,
*
UTG1022X-PA
4 in TME stock
Net price for quantities from 1 pcs - 347.09 USDGross price for quantities from 1 pcs - 347.09 USD
Net price for quantities from 4 pcs - 322.72 USDGross price for quantities from 4 pcs - 322.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs