+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | UNI-T | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 100MHz | |
Waveform frequency range | 1µHz...20MHz (ramp waveform), 1µHz...50MHz (arbitrary waveform), 1µHz...50MHz (pulse waveform), 1µHz...50MHz (square waveform), 1µHz...100MHz (sinus waveform) | |
Kind of display used | LCD TFT 8" | |
Display resolution | 1280x800 | |
Number of channels | 4 | |
Vertical resolution | 16bit | |
Dimensions | 361x209x106mm | |
Kind of modulation | 3FSK, 4FSK, AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QAM, QPSK, SUM | |
Waveforms | arbitrary, DC, harmonic, impulse, noise, PRBS, ramp, sinus, square | |
Sampling | 2,5Gsps | |
Protection | anti-overload OCP, short circuit protection SCP | |
Operating temperature | 10...40°C | |
Communictions protocol | I2C, SPI, UART | |
Software | NeptuneLab | |
Manufacturer series | UTG |