+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG612-8SN

Connector: circular; plug; female; UTG; PIN: 8; w/o contacts


Manufacturer: SOURIAU

Manufacturer part number:
UTG612-8SN

Alternative designations: UTG612-8SN

TME Symbol:
UTG612-8SN

Specification

Manufacturer
SOURIAU
Type of connector
circular
Connector
plug
Kind of connector
female
Manufacturer series
UTG
Number of pins
8
Connector variant
w/o contacts
Spatial orientation
straight
Locking system
bayonet, internal bayonet
Case
size 12
Contact size
16
Mechanical mounting
for cable
Gross weight25.24 g
Certificates
See other products in this category: UTG connectors SOURIAU,
See other products from this series.:
*
UTG612-8SN
0 in TME stock
Net price for quantities from 10 pcs - 17.88 USDGross price for quantities from 10 pcs - 17.88 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.