+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG9354T

Laboratory generator: arbitrary, function; 350MHz; 1280x800

Manufacturer: UNI-T

Manufacturer part number:
UTG9354T
TME Symbol:
UTG9354T

Specification

Manufacturer
UNI-T
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
350MHz
Waveform frequency range
1µHz...20MHz (ramp waveform), 1µHz...80MHz (arbitrary waveform), 1µHz...120MHz (pulse waveform), 1µHz...120MHz (rectangular waveform), 1µHz...350MHz (sinus waveform)
Kind of display used
LCD TFT 10,1", touch screen
Display resolution
1280x800
Number of channels
4
Vertical resolution
14bit
Dimensions
370x115x185mm
Kind of modulation
AM, ASK, BPSK, FM, FSK, OSK, PM, PSK, PWM, QAM, QPSK, SUM
Waveforms
arbitrary, DC, harmonic, impulse, noise, ramp, sinus, square
Sampling
2,5Gsps
Communictions protocol
I2C, SPI, UART
Interface
  • LAN
  • USB
Standard equipment
  • BNC cable - crocodile clip
  • mains cable
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight6.093 kg
See other products in this category: Generators and Frequency Meters UNI-T,
*
UTG9354T
2 in TME stock
Net price for quantities from 1 pcs - 2 244.22 USDGross price for quantities from 1 pcs - 2 244.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.