+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTIE2,5X120B

Cable tie; L: 120mm; W: 2.5mm; black; polyamide; 80N; 100pcs; UL94V-2


Manufacturer: MPC INDUSTRIES

Manufacturer part number:
UTIE2,5X120B
TME Symbol:
UTIE2.5X120B

Specification

Manufacturer
MPC INDUSTRIES
Type of cable accessories
cable tie
Length
120mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight36 g
Certificates
See other products in this category: Cable Ties MPC INDUSTRIES,
*
UTIE2,5X120B
0 in TME stock
Net price for quantities from 1 pcg - 0.66 USDGross price for quantities from 1 pcg - 0.66 USD
Net price for quantities from 5 pcg - 0.62 USDGross price for quantities from 5 pcg - 0.62 USD
Net price for quantities from 10 pcg - 0.57 USDGross price for quantities from 10 pcg - 0.57 USD
Net price for quantities from 50 pcg - 0.51 USDGross price for quantities from 50 pcg - 0.51 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.