+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTP28SP3MRD

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 3m


Manufacturer: PANDUIT

Manufacturer part number:
UTP28SP3MRD
TME Symbol:
UTP28SP3MRD

Specification

Manufacturer
PANDUIT
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1, round
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
3m
Wire insulation material
LSZH
Insulation colour
red
Core diameter
28AWG
Wire diameter
3.8mm
Manufacturer series
TX6-28™
Operating temperature
-10...75°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight67.1 g
Certificates
EAN code74983657162
See other products in this category: RJ45 Cables and Adapters PANDUIT,
See other products from this series.:
*
UTP28SP3MRD
6 in TME stock
Net price for quantities from 1 pcs - 23.39 USDGross price for quantities from 1 pcs - 23.39 USD
Net price for quantities from 3 pcs - 20.93 USDGross price for quantities from 3 pcs - 20.93 USD
Net price for quantities from 5 pcs - 18.71 USDGross price for quantities from 5 pcs - 18.71 USD
Net price for quantities from 10 pcs - 16.37 USDGross price for quantities from 10 pcs - 16.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs