+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTP28X2M

Patch cord; U/UTP; Cat 6a; RJ45 plug,both sides; wire; Cu; 2m; LSZH


Manufacturer: PANDUIT

Manufacturer part number:
UTP28X2M
TME Symbol:
UTP28X2M

Specification

Manufacturer
PANDUIT
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6a
Version
connection 1:1, round
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Cable length
2m
Wire insulation material
LSZH
Insulation colour
white
Core diameter
28AWG
Wire diameter
4.7mm
Manufacturer series
TX6A-28™
Operating temperature
-10...75°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight60.4 g
Certificates
EAN code74983006502
See other products in this category: RJ45 Cables and Adapters PANDUIT,
See other products from this series.:
*
UTP28X2M
0 in TME stock
Net price for quantities from 1 pcs - 27.85 USDGross price for quantities from 1 pcs - 27.85 USD
Net price for quantities from 3 pcs - 25.06 USDGross price for quantities from 3 pcs - 25.06 USD
Net price for quantities from 5 pcs - 22.28 USDGross price for quantities from 5 pcs - 22.28 USD
Net price for quantities from 10 pcs - 19.50 USDGross price for quantities from 10 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs