+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6a | |
Version | connection 1:1, round | |
Core structure | wire | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded | |
Cable length | 5m | |
Wire insulation material | LSZH | |
Insulation colour | green | |
Core diameter | 28AWG | |
Wire diameter | 4.7mm | |
Manufacturer series | TX6A-28™ | |
Operating temperature | -10...75°C |