+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTPSP1MBLY

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 1m


Manufacturer: PANDUIT

Manufacturer part number:
UTPSP1MBLY
TME Symbol:
UTPSP1MBLY

Specification

Manufacturer
PANDUIT
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1, round
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
1m
Wire insulation material
LSZH
Insulation colour
black
Core diameter
24AWG
Wire diameter
6mm
Manufacturer series
TX6™ PLUS
Operating temperature
-10...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight53.9 g
Certificates
EAN code74983169924
See other products in this category: RJ45 Cables and Adapters PANDUIT,
See other products from this series.:
*
UTPSP1MBLY
2 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 3 pcs - 8.92 USDGross price for quantities from 3 pcs - 8.92 USD
Net price for quantities from 5 pcs - 7.98 USDGross price for quantities from 5 pcs - 7.98 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts