+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTS3036T+

Spectrum analyzer; 9kHz÷3.6GHz; Resolution: 1Hz; 378x218x120mm


Manufacturer: UNI-T

Manufacturer part number:
UTS3036T+
TME Symbol:
UTS3036T+

Specification

Manufacturer
UNI-T
Type of meter
spectrum analyzer
Frequency
9kHz...3.6GHz
Resolution
1Hz
Kind of display used
LCD TFT 10,1", touch screen
Amplitude
reference level: -100dBm...30dBm
Dimensions
378x218x120mm
Related items
UTS3000-AMA, UTS3000-AMK, UTS3000-EMI
Display resolution
1280x800
Connection
HDMI, RJ45, USB
Standard equipment
  • mains cable
  • USB cable
Supply voltage
  • 100/240V AC
Gross weight4.5 kg
See other products in this category: Spectrum Analyzers UNI-T,
*
UTS3036T+
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2 415.69 USDGross price for quantities from 1 pcs - 2 415.69 USD