+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UWE-3.3/20-Q48NB-C

Converter: DC/DC; 66W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 20A; DIP; THT


Manufacturer: Murata Power Solutions

Manufacturer part number:
UWE-3.3/20-Q48NB-C
TME Symbol:
UWE-3.3/20-Q48NB-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
66W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
20A
Case
DIP
Mounting
THT
Manufacturer series
UWE
Body dimensions
58.4x22.9x12.8mm
Efficiency
89.5%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight36.5 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
UWE-3.3/20-Q48NB-C
0 in TME stock
Net price for quantities from 42 pcs - 75.94 USDGross price for quantities from 42 pcs - 75.94 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 42.
Multiplicity: 42.