+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 54W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output current | 4.5A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | UWS | |
Body dimensions | 33x22.9x9.1mm | |
Efficiency | 91% | |
Operating temperature | -40...85°C | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 |