+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 49.5W | |
Input voltage | 9...36V DC | |
Output voltage | 3.3V DC | |
Output current | 15A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | UWS | |
Body dimensions | 33x22.9x9.1mm | |
Efficiency | 89.5% | |
Operating temperature | -40...85°C | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 |