+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse | fuse | |
Fuse size | D01 | |
Kind of fuse | ceramic | |
Mounting | clip-on | |
Current rating | 4A | |
Rated voltage | 250V DC/440V AC | |
Fuse characteristics | gG | |
Breaking capacity | 5kA | |
Fuses features | fuse blown indicator | |
Fuses application | power lines protection | |
Power dissipation | 1.5W | |
Contact plating | nickel plated | |
Conform to the norm | IEC VDE |