+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V7806W-500

Converter: DC/DC; 3.25W; SIP; THT; Efficiency: 91%; OUT: 1; Uout: 6.5V

NEW

Manufacturer: BEL

Manufacturer part number:
V7806W-500
TME Symbol:
V7806W-500

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
3.25W
Case
SIP
Mounting
THT
Efficiency
91%
Operating temperature
-40...85°C
Number of outputs
1
Output voltage
6.5V
Supply voltage
  • 9...72V
Gross weight3.1 g
See other products in this category: DC/DC Converters BEL,
*
V7806W-500
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Net price for quantities from 3 pcs - 30.59 USDGross price for quantities from 3 pcs - 30.59 USD