+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SELEC | |
Type of meter | network parameters | |
Kind of measurement | indirect with 5A current transformer | |
Mounting | on panel | |
Kind of meter | digital, mounting | |
Kind of display used | LED | |
Display parameters | 3 digit | |
Measurement | AC current, AC voltage, frequency, rpm velocity, time | |
Kind of network | 3-wire, 4-wire, three-phase | |
Max. input voltage | 300V | |
AC voltage measuring range | 100...500kV | |
AC current measuring range | 5...10kA | |
Maximum current | 6A | |
Operating frequency | 50...60Hz | |
True effective value measurement | True RMS | |
Operating temperature | -10...55°C | |
Dimensions (W x H x D) | 99x99x50mm | |
Mounting hole dimensions | 91.5x91.5mm |