+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAFM-1

Meter: network parameters; for DIN rail mounting; LED x3; IP20


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
VAFM-1
TME Symbol:
VAFM-1

Specification

Manufacturer
DIGITOP ELECTRIC
Type of meter
network parameters
Kind of measurement
indirect
Mounting
for DIN rail mounting
Kind of meter
digital, mounting
Kind of display used
LED x3
Measurement
AC current, AC voltage, frequency
Kind of network
single-phase
AC voltage measuring range
0...400V
AC current measuring range
1...63A
Frequency measuring range
30...75Hz
IP rating
IP20
Dimensions (W x H x D)
90x35x68mm
Supply voltage
  • 230V AC
Gross weight150 g
Certificates
See other products in this category: Power Network Meters and Analyzers DIGITOP ELECTRIC,
*
VAFM-1
0 in TME stock
Net price for quantities from 1 pcs - 34.66 USDGross price for quantities from 1 pcs - 34.66 USD
Net price for quantities from 5 pcs - 32.24 USDGross price for quantities from 5 pcs - 32.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.