+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HEL5D391K

Varistor: metal-oxide; THT; 250VAC; 320VDC; 390V; ±10%; 400A; Ø8.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
HEL5D391K
TME Symbol:
VAR5-250

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC, 320V DC
Varistor voltage
390V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
400A
Terminal pitch
5mm
Body dimensions
Ø8.5mm
Diameter
8.5mm
Height
8.5mm
Energy E10/1000µs
12J
Power
0.1W
Leads dimensions
Ø0.6x25mm
Gross weight0.413 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
HEL5D391K
6820 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs