+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | EC | |
Kind of fan | axial | |
Operating voltage | 230V AC | |
Fan dimensions | 226x226x96mm | |
Power consumption | 170W | |
Current rating | 1.35A | |
Kind of Bearing | ball | |
Rotational rate/speed | 4150rpm | |
Frequency | 50...60Hz | |
IP rating | IP54 | |
Leads | leads x7 | |
Lead length | 1.5m | |
Operating temperature | -25...60°C | |
Kind of motor | 1-phase |