+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBP104S

PIN photodiode; Gull wing; SMD; 940nm; 430÷1100nm; 65°; flat


Manufacturer: VISHAY

Manufacturer part number:
VBP104S
TME Symbol:
VBP104S

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Case
Gull wing
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
430...1100nm
Viewing angle
65°
Active area
4.4mm2
Front
flat
Dimensions
6.4x3.9x1.2mm
LED version
reverse mount
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VBP104S
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.