+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBPW34FAS

PIN photodiode; Gull wing; SMD; 950nm; 780÷1050nm; 130°; flat

Manufacturer: VISHAY

Manufacturer part number:
VBPW34FAS
TME Symbol:
VBPW34FAS

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Case
Gull wing
Mounting
SMD
Wavelength of peak sensitivity
950nm
Wavelength
780...1050nm
Viewing angle
130°
Active area
7.5mm2
Front
flat
LED lens
black
Dimensions
6.4x3.9x1.2mm
Operating temperature
-40...100°C
Gross weight0.096 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VBPW34FAS
927 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs