+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBPW34S

PIN photodiode; Gull wing; SMD; 940nm; 430÷1100nm; 130°; flat

Manufacturer: VISHAY

Manufacturer part number:
VBPW34S
TME Symbol:
VBPW34S

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Case
Gull wing
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
430...1100nm
Viewing angle
130°
Active area
7.5mm2
Front
flat
Dimensions
6.4x3.9x1.2mm
Operating temperature
-40...100°C
Gross weight0.08 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VBPW34S
13097 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs