+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of varistor | ceramics | |
Mounting | SMD | |
Case - inch | 1206 | |
Max. operating voltage | 21V AC, 30V DC | |
Varistor max current 8/20µs | 120A | |
Varistor voltage | 67V | |
Energy E10/1000µs | 400mJ | |
Power | 300W |