+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC120648D101RP

Varistor: ceramics; SMD; 1206; 34VAC; 48VDC; 100A; 100V; 400mJ; 300W


Manufacturer: KYOCERA AVX

Manufacturer part number:
VC120648D101RP
TME Symbol:
VC120648D101RP

Specification

Manufacturer
KYOCERA AVX
Type of varistor
ceramics
Mounting
SMD
Case - inch
1206
Max. operating voltage
34V AC, 48V DC
Varistor max current 8/20µs
100A
Varistor voltage
100V
Energy E10/1000µs
400mJ
Power
300W
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors KYOCERA AVX,
*
VC120648D101RP
0 in TME stock
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.