+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of varistor | zinc-oxide | |
Mounting | SMD | |
Case - inch | 1210 | |
Max. operating voltage | 42V AC, 60V DC | |
Capacitance | 0.4nF | |
Energy E10/1000µs | 1.5J | |
Operating temperature | -55...125°C |