+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCHA085D-1R0MS6

Inductor: wire; SMD; 1uH; ±20%; Core mat: Metal; -55÷165°C


Manufacturer: Delta Electronics

Manufacturer part number:
VCHA085D-1R0MS6
TME Symbol:
VCHA085D1R0MS6-0

Specification

Manufacturer
Delta Electronics
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Tolerance
±20%
Test frequency
0.1MHz
Conform to the norm
AEC-Q200
Core material
Metal
Operating temperature
-55...165°C
Gross weight1.7 g
See other products in this category: Inductors Delta Electronics
*
VCHA085D-1R0MS6
Product withdrawn from the offer
Use the specification table below to search for similar products