+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCTA32251B-R47MS6

Inductor: wire; 470nH; 8.2A


Manufacturer: Delta Electronics

Manufacturer part number:
VCTA32251B-R47MS6
TME Symbol:
VCTA32251BR47MS6-0

Specification

Manufacturer
Delta Electronics
Type of inductor
wire
Inductance
0.47µH
Saturation current
8.2A
Gross weight2.2 g
See other products in this category: Inductors Delta Electronics,
*
VCTA32251B-R47MS6
4000 in an external stock
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.