+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0708250

Connector: terminal block; 32A; 500V; straight; 0.2÷6mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0708250

Alternative designations: VDFK 4

TME Symbol:
VDFK4

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
terminal block
Current rating
32A
Rated voltage
0.5kV
Spatial orientation
straight
Mechanical mounting
for panel mounting, screw
Electrical mounting
screw terminal, soldering
Wire cross-section
0.2...6mm2
Connector variant
feed-through
Gross weight3.655 g
Certificates
See other products in this category: Terminal blocks - others PHOENIX CONTACT,
*
0708250
0 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs