+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIM6010A

Ammeter; on panel; I DC: 0÷10A; Class: 2.5; 60x47mm


Manufacturer: VELLEMAN

Manufacturer part number:
AIM6010A
TME Symbol:
VEL-AIM6010A

Specification

Manufacturer
VELLEMAN
Type of meter
ammeter
Mounting
on panel
DC current measuring range
0...10A
Kind of meter
analogue, mounting
Accuracy class
2.5
Measurement
DC current
Dimensions (W x H x D)
60x47mm
Gross weight66.28 g

WATCH VIDEO

See other products in this category: Ammeters VELLEMAN,
*
AIM6010A
0 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 3 pcs - 10.86 USDGross price for quantities from 3 pcs - 10.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.