+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIM6030A

Ammeter; on panel; I DC: 0÷30A; Class: 2.5; 60x47mm


Manufacturer: VELLEMAN

Manufacturer part number:
AIM6030A
TME Symbol:
VEL-AIM6030A

Specification

Manufacturer
VELLEMAN
Type of meter
ammeter
Mounting
on panel
DC current measuring range
0...30A
Kind of meter
analogue, mounting
Accuracy class
2.5
Measurement
DC current
Dimensions (W x H x D)
60x47mm
Gross weight154.46 g

WATCH VIDEO

See other products in this category: Ammeters VELLEMAN,
*
AIM6030A
28 in TME stock
Net price for quantities from 1 pcs - 12.46 USDGross price for quantities from 1 pcs - 12.46 USD
Net price for quantities from 3 pcs - 11.64 USDGross price for quantities from 3 pcs - 11.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.