+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AVM6030

Voltmeter; on panel; 0÷30V; Class: 2.5; 60x47mm


Manufacturer: VELLEMAN

Manufacturer part number:
AVM6030
TME Symbol:
VEL-AVM6030

Specification

Manufacturer
VELLEMAN
Type of meter
voltmeter
Mounting
on panel
DC voltage measuring range
0...30V
Accuracy class
2.5
Measurement
DC voltage
Kind of meter
analogue, mounting
Dimensions (W x H x D)
60x47mm
Gross weight156.53 g

WATCH VIDEO

See other products in this category: Voltmeters VELLEMAN,
*
AVM6030
0 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 3 pcs - 10.21 USDGross price for quantities from 3 pcs - 10.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.