+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVM7030

Voltmeter; on panel; 0÷30V; Class: 2.5; 70x60mm


Manufacturer: VELLEMAN

Manufacturer part number:
AVM7030
TME Symbol:
VEL-AVM7030

Specification

Manufacturer
VELLEMAN
Type of meter
voltmeter
Mounting
on panel
DC voltage measuring range
0...30V
Accuracy class
2.5
Measurement
DC voltage
Kind of meter
analogue, mounting
Dimensions (W x H x D)
70x60mm
Gross weight79.84 g

WATCH VIDEO

See other products in this category: Voltmeters VELLEMAN,
*
AVM7030
20 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 3 pcs - 10.23 USDGross price for quantities from 3 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.