+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VELLEMAN
Manufacturer | VELLEMAN | |
Type of test accessories | test tweezers | |
Max. voltage | 24V | |
Maximum current | 1A | |
Connector variant | insulated | |
Cable length | 0.4m | |
Colour | black-red |