+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM3

Test leads; Umax: 30V; Imax: 2A; Len: 0.9m; non-insulated

Manufacturer: VELLEMAN

Manufacturer part number:
TLM3
TME Symbol:
VEL-TLM3

Specification

Manufacturer
VELLEMAN
Type of test accessories
test leads
Max. voltage
30V
Maximum current
2A
Cable length
0.9m
Connector variant
non-insulated
Colour
black, red, yellow
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight52.3 g
See other products in this category: Test Leads - Sets VELLEMAN,
*
TLM3
54 in TME stock
Net price for quantities from 1 set - 2.03 USDGross price for quantities from 1 set - 2.03 USD
Net price for quantities from 3 set - 1.89 USDGross price for quantities from 3 set - 1.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.