+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM55

Test lead; 30VAC,60VDC; 1A; BNC plug,crocodile clip x2; Len: 1m


Manufacturer: VELLEMAN

Manufacturer part number:
TLM55
TME Symbol:
VEL-TLM55

Specification

Manufacturer
VELLEMAN
Type of test accessories
test lead
Max. voltage
30V AC, 60V DC
Maximum current
1A
Cable length
1m
Colour
black-red
Test lead configuration
  • BNC plug
  • crocodile clip x2
Gross weight52.77 g
See other products in this category: Single Test Leads VELLEMAN,
*
TLM55
132 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.