+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM56

Test lead; 33VAC,60VDC; 6A; BNC plug,clip-on hook probe x2


Manufacturer: VELLEMAN

Manufacturer part number:
TLM56
TME Symbol:
VEL-TLM56

Specification

Manufacturer
VELLEMAN
Type of test accessories
test lead
Max. voltage
33V AC, 60V DC
Maximum current
6A
Cable length
1m
Colour
black-red
Test lead configuration
  • BNC plug
  • clip-on hook probe x2
Gross weight50.9 g
See other products in this category: Single Test Leads VELLEMAN,
*
TLM56
3 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 6.46 USDGross price for quantities from 3 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.