+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM66

Test leads; Umax: 30V; Imax: 6A; Len: 1m; with 4mm axial socket


Manufacturer: VELLEMAN

Manufacturer part number:
TLM66
TME Symbol:
VEL-TLM66

Specification

Manufacturer
VELLEMAN
Type of test accessories
test leads
Max. voltage
30V
Maximum current
6A
Cable length
1m
Connector variant
with 4mm axial socket
Colour
black, red
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight72.9 g
See other products in this category: Test Leads - Sets VELLEMAN,
*
TLM66
0 in TME stock
Net price for quantities from 1 set - 9.63 USDGross price for quantities from 1 set - 9.63 USD
Net price for quantities from 3 set - 8.97 USDGross price for quantities from 3 set - 8.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.