+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM73

Test leads; Imax: 12A; Len: 0.7m; insulated; black,red


Manufacturer: VELLEMAN

Manufacturer part number:
TLM73
TME Symbol:
VEL-TLM73

Specification

Manufacturer
VELLEMAN
Type of test accessories
test leads
Maximum current
12A
Cable length
0.7m
Connector variant
insulated
Colour
black, red
Wire insulation material
PVC
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight50.3 g
See other products in this category: Test Leads - Sets VELLEMAN,
*
TLM73
5 in TME stock
Net price for quantities from 1 set - 8.11 USDGross price for quantities from 1 set - 8.11 USD
Net price for quantities from 3 set - 7.55 USDGross price for quantities from 3 set - 7.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.