+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM80

Test leads; Imax: 10A; Len: 1m; probe tip,banana plug 4mm


Manufacturer: VELLEMAN

Manufacturer part number:
TLM80
TME Symbol:
VEL-TLM80

Specification

Manufacturer
VELLEMAN
Type of test accessories
test leads
Maximum current
10A
Cable length
1m
Colour
black, red
Wire insulation material
PVC
Conform to the norm
CAT III 1000V CAT IV 600V
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight79.01 g
EAN code5410329757380
See other products in this category: Test Leads - Sets VELLEMAN,
*
TLM80
5 in TME stock
Net price for quantities from 1 set - 13.04 USDGross price for quantities from 1 set - 13.04 USD
Net price for quantities from 3 set - 12.11 USDGross price for quantities from 3 set - 12.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.