+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM8B

Test lead; 30VAC; 3A; banana plug 4mm,both sides; Len: 1m; black


Manufacturer: VELLEMAN

Manufacturer part number:
TLM8B
TME Symbol:
VEL-TLM8B

Specification

Manufacturer
VELLEMAN
Type of test accessories
test lead
Max. voltage
30V AC
Maximum current
3A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
black
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight31.722 g
See other products in this category: Single Test Leads VELLEMAN,
*
TLM8B
94 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 3.46 USDGross price for quantities from 3 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs