+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WJW010

Connection cable; L: 150mm; male-male; PIN: 1; mix colours; 10pcs.


Manufacturer: VELLEMAN

Manufacturer part number:
WJW010
TME Symbol:
VEL-WJW010

Specification

Manufacturer
VELLEMAN
Type of accessories for development kits
connection cable
Length
0.15m
Kind of connector
male-male
Number of pins
1
Colour
mix colours
Quantity in set/package
10pcs.
Application - series/manufacturer
WHADDA
Gross weight8.75 g
See other products in this category: Universal PCBs VELLEMAN,
*
WJW010
45 in TME stock
Net price for quantities from 1 set - 2.09 USDGross price for quantities from 1 set - 2.09 USD
Net price for quantities from 4 set - 1.95 USDGross price for quantities from 4 set - 1.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.