+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPA413

Connection cable; L: 300mm; male-male; PIN: 40; mix colours; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WPA413
TME Symbol:
VEL-WPA413

Specification

Manufacturer
VELLEMAN
Type of accessories for development kits
connection cable
Length
0.3m
Kind of connector
male-male
Number of pins
40
Colour
mix colours
Application - series/manufacturer
WHADDA
Kind of cable
ribbon
Gross weight73.24 g
See other products in this category: Universal PCBs VELLEMAN,
*
WPA413
7 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 5 pcs - 6.44 USDGross price for quantities from 5 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.