+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSAH105

Signal generator; for audio application development; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSAH105
TME Symbol:
VEL-WSAH105

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
signal generator
Board dimensions
40x56mm
Application
for audio application development
Manufacturer series
WHADDA
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • none
Gross weight46.74 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSAH105
0 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 3 pcs - 7.48 USDGross price for quantities from 3 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.