+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSG106

Lie detector; No.of diodes: 2; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSG106
TME Symbol:
VEL-WSG106

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
lie detector
Board dimensions
50x50x22mm
Number of diodes
2
Manufacturer series
WHADDA
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • none
Gross weight200 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSG106
0 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 3 pcs - 8.71 USDGross price for quantities from 3 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.