+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSG112

Electronic game-memory; No.of diodes: 4; red; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSG112
TME Symbol:
VEL-WSG112

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
electronic game - memory
Board dimensions
50x65mm
Number of diodes
4
LED colour
red
Manufacturer series
WHADDA
Power supply
  • battery AAA 1,5V x3
Gross weight64.4 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSG112
0 in TME stock
Net price for quantities from 1 pcs - 11.26 USDGross price for quantities from 1 pcs - 11.26 USD
Net price for quantities from 3 pcs - 10.79 USDGross price for quantities from 3 pcs - 10.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.